P3500EC
vs
P3500EC70RP2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BRIGHTKING INC
LITTELFUSE INC
Package Description
,
CYLINDRICAL, O-PBCY-T2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
NO
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Off-state Voltage-Max
320 V
JESD-30 Code
O-PBCY-T2
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
60
Compare P3500EC70RP2 with alternatives