There are no models available for this part yet.
Overview of TISP4395H3LMR by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TISP4395H3LMR by JW Miller
Part Data Attributes for TISP4395H3LMR by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER INNOVATIONS LTD
|
Part Package Code
|
DO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
JESD-30 Code
|
O-PBCY-T2
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for TISP4395H3LMR
This table gives cross-reference parts and alternative options found for TISP4395H3LMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4395H3LMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4395H3LMFR-S | Silicon Surge Protector, 395V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | Bourns Inc | TISP4395H3LMR vs TISP4395H3LMFR-S |
P3500ECAP1 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Teccor | TISP4395H3LMR vs P3500ECAP1 |
TISP4395H3LMR | 395V, 60A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN | Texas Instruments | TISP4395H3LMR vs TISP4395H3LMR |
TISP4395H3LM-S | Silicon Surge Protector, 395V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | TISP4395H3LMR vs TISP4395H3LM-S |
P3500ECALP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | TISP4395H3LMR vs P3500ECALP2 |
P3500ECL70RP1 | Silicon Surge Protector, 60A, | Littelfuse Inc | TISP4395H3LMR vs P3500ECL70RP1 |
TISP4395H3LM | Silicon Surge Protector, 395 V, 60 A, SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | Texas Instruments | TISP4395H3LMR vs TISP4395H3LM |
P3500EC70RP2 | Silicon Surge Protector, 60A | Littelfuse Inc | TISP4395H3LMR vs P3500EC70RP2 |
P3500ECRP1 | Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Teccor | TISP4395H3LMR vs P3500ECRP1 |
P3500ECLRP2 | Silicon Surge Protector, 400V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | TISP4395H3LMR vs P3500ECLRP2 |