P313-25.00M
vs
SG3225EEN25.000000M-CDGA3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
SEIKO EPSON CORP
Reach Compliance Code
unknown
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2020-06-25
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.01
Conflict Minerals Statement
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION
Fall Time-Max
1 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.5mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
1 ns
0.35 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 6 PIN
Package Equivalence Code
LCC4,.09X.12,69/53
Supply Current-Max
60 mA
Compare P313-25.00M with alternatives
Compare SG3225EEN25.000000M-CDGA3 with alternatives