Part Details for P313-25.00M by Connor-Winfield
Overview of P313-25.00M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P313-25.00M
P313-25.00M CAD Models
P313-25.00M Part Data Attributes
|
P313-25.00M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
P313-25.00M
Connor-Winfield
LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for P313-25.00M
This table gives cross-reference parts and alternative options found for P313-25.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P313-25.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
591AB25M0000DG | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, | P313-25.00M vs 591AB25M0000DG |
EMCL23J2H-25.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | P313-25.00M vs EMCL23J2H-25.000M |
P113-025.00M | Connor-Winfield | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | P313-25.00M vs P113-025.00M |
EMCL23N2J-25.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | P313-25.00M vs EMCL23N2J-25.000MTR |
P214-25.00M | Connor-Winfield | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | P313-25.00M vs P214-25.00M |
P413-25.00M | Connor-Winfield | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | P313-25.00M vs P413-25.00M |
590AB25M0000DGR | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, | P313-25.00M vs 590AB25M0000DGR |
EMCL23N2J-25.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | P313-25.00M vs EMCL23N2J-25.000M |
SG3225EEN25.000000M-CDGA3 | Seiko Epson Corporation | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, SMD, 6 PIN | P313-25.00M vs SG3225EEN25.000000M-CDGA3 |
SIT9386AE-1B2-33E25.000000G | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 25MHz Nom, QFN, 6 PIN | P313-25.00M vs SIT9386AE-1B2-33E25.000000G |