SG3225EEN25.000000M-CDGA3 vs EMCL23N2H-25.000MTR feature comparison

SG3225EEN25.000000M-CDGA3 Seiko Epson Corporation

Buy Now Datasheet

EMCL23N2H-25.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEIKO EPSON CORP ECLIPTEK CORP
Package Description SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.35 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC4,.09X.12,69/53
Physical Dimension 3.2mm x 2.5mm x 1.0mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.35 ns 0.3 ns
Supply Current-Max 60 mA
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SG3225EEN25.000000M-CDGA3 with alternatives

Compare EMCL23N2H-25.000MTR with alternatives