P270-SP13CR20K vs 6173R20KL1.0LF feature comparison

P270-SP13CR20K TT electronics / BI Technologies

Buy Now Datasheet

6173R20KL1.0LF TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description Panel Mount, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature MIL-PRF-94 PRECISION
Construction Cylindrical
Ganging Number 1 1
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 120 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 26.67 mm
Package Length 14.2748 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount
Packing Method TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistance Law INVERSE AUDIO LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape LUG BINDING POST
Tolerance 10% 10%
Working Voltage 500 V
Base Number Matches 2 2

Compare P270-SP13CR20K with alternatives

Compare 6173R20KL1.0LF with alternatives