6173R20KL1.0LF vs P270-SF11AR20K feature comparison

6173R20KL1.0LF TT Electronics Resistors

Buy Now Datasheet

P270-SF11AR20K TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature PRECISION MIL-PRF-94
Ganging Number 1 1
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -65 °C -55 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistance Law LINEAR AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape BINDING POST LUG
Tolerance 10% 10%
Base Number Matches 2 2
Rohs Code Yes
Construction Cylindrical
Package Diameter 26.67 mm
Package Length 14.2748 mm
Package Style Panel Mount
Packing Method TRAY
Rotational Angle 300 deg
Working Voltage 500 V

Compare 6173R20KL1.0LF with alternatives

Compare P270-SF11AR20K with alternatives