6173R20KL1.0LF
vs
P270-SP42CR20K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
Panel Mount,
Reach Compliance Code
unknown
compliant
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
PRECISION
MIL-PRF-94
Ganging Number
1
1
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
120 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
20000 Ω
20000 Ω
Resistance Law
LINEAR
INVERSE AUDIO
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Shape
BINDING POST
LUG
Tolerance
10%
10%
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Cylindrical
Package Diameter
26.67 mm
Package Length
14.2748 mm
Package Style
Panel Mount
Packing Method
TRAY
Rotational Angle
300 deg
Working Voltage
500 V
Compare 6173R20KL1.0LF with alternatives
Compare P270-SP42CR20K with alternatives