P2300SC vs P2300SBLFA feature comparison

P2300SC Pulse Electronics Corporation

Buy Now Datasheet

P2300SBLFA Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP LITTELFUSE INC
Package Description SMB, 2 PIN SMALL OUTLINE, R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 260 V 265 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 190 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 4 V
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard IEC-60950
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 7 1
Pbfree Code No
Rohs Code Yes
Additional Feature SINGLE OR DUAL CHIP
Breakover Voltage-Min 190 V
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 60 A
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare P2300SBLFA with alternatives