P2300SBLFA vs P2300SB feature comparison

P2300SBLFA Littelfuse Inc

Buy Now Datasheet

P2300SB Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC PULSE ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SINGLE OR DUAL CHIP
Breakover Voltage-Max 265 V 260 V
Breakover Voltage-Min 190 V
Configuration SINGLE SINGLE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 8
DC Off-state Voltage-Max 190 V
On-State Voltage-Max 4 V
Reference Standard IEC-60950

Compare P2300SBLFA with alternatives

Compare P2300SB with alternatives