P2300SBLFA vs PP2600SB feature comparison

P2300SBLFA Littelfuse Inc

Buy Now Datasheet

PP2600SB ProTek Devices

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC PROTEK DEVICES
Package Description SMALL OUTLINE, R-PDSO-C2 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8542.39.00.01
Additional Feature SINGLE OR DUAL CHIP
Breakover Voltage-Max 265 V
Breakover Voltage-Min 190 V
Configuration SINGLE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 2 1
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type SILICON SURGE PROTECTOR
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
Peak Reflow Temperature (Cel) 245
Telecom IC Type SILICON SURGE PROTECTOR

Compare P2300SBLFA with alternatives

Compare PP2600SB with alternatives