Part Details for P2300SB by Pulse Electronics Corporation
Overview of P2300SB by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2300SB
P2300SB CAD Models
P2300SB Part Data Attributes
|
P2300SB
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P2300SB
Pulse Electronics Corporation
Silicon Surge Protector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 260 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60950 | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2300SB
This table gives cross-reference parts and alternative options found for P2300SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2300SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P2600SBL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | P2300SB vs P2600SBL |
TB2300H-7 | Diodes Incorporated | Check for Price | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | P2300SB vs TB2300H-7 |
P2300SBL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | P2300SB vs P2300SBL |
P2300SBLFA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | P2300SB vs P2300SBLFA |
TB2300H-13 | Diodes Incorporated | Check for Price | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | P2300SB vs TB2300H-13 |
PP2600SB-LF | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | P2300SB vs PP2600SB-LF |
P2300SBLRP | Littelfuse Inc | Check for Price | Silicon Surge Protector, 260V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | P2300SB vs P2300SBLRP |
SMP100-200 | STMicroelectronics | Check for Price | 280V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | P2300SB vs SMP100-200 |
PP2600SB | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | P2300SB vs PP2600SB |
P2300SB | Littelfuse Inc | Check for Price | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | P2300SB vs P2300SB |