P2300EC
vs
P2300EC70RP1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
LITTELFUSE INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.54
Compliance Temperature Grade
Automotive: -40C to +150C
Breakover Voltage-Max
260 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
190 V
190 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
50 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
190 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
7
1
Pbfree Code
No
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
60
Compare P2300EC with alternatives
Compare P2300EC70RP1 with alternatives