P2300EC vs P2300ECL70RP2 feature comparison

P2300EC BrightKing Inc

Buy Now Datasheet

P2300ECL70RP2 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BRIGHTKING INC LITTELFUSE INC
Package Description , CYLINDRICAL, O-PBCY-T2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Repetitive Peak Reverse Voltage 190 V
Surface Mount NO NO
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 1
Pbfree Code No
Rohs Code Yes
HTS Code 8541.30.00.80
Configuration SINGLE
DC Off-state Voltage-Max 190 V
JESD-30 Code O-PBCY-T2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10

Compare P2300ECL70RP2 with alternatives