P2300EC70RP1
vs
TISP4250H3LMFR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
POWER INNOVATIONS LTD
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
DC Off-state Voltage-Max
190 V
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
4
Part Package Code
DO-92
Pin Count
2
Compare P2300EC70RP1 with alternatives
Compare TISP4250H3LMFR with alternatives