P1A1
vs
1SS413,L3M(T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
EDAL INDUSTRIES INC
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
UNSPECIFIED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2 V
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Output Current-Max |
0.05 A
|
0.05 A
|
Rep Pk Reverse Voltage-Max |
25 V
|
25 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, 1-1AH1A, 2 PIN
|
HTS Code |
|
8541.10.00.70
|
Samacsys Manufacturer |
|
Toshiba
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max |
|
0.1 W
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare P1A1 with alternatives
Compare 1SS413,L3M(T with alternatives
-
1SS413,L3M(T vs 1SS413,L3SONYF(T
-
1SS413,L3M(T vs 1SS413(TL3FDS,E)
-
1SS413,L3M(T vs 1SS413(TL3RENE)
-
1SS413,L3M(T vs KDR552F
-
1SS413,L3M(T vs 1SS406,H3F(T
-
1SS413,L3M(T vs 1SS413,L3F(T
-
1SS413,L3M(T vs 1SS413(TL3NKA)
-
1SS413,L3M(T vs 1SS413(TL3NK,T)
-
1SS413,L3M(T vs 1SS406(TH3HLS,F)