P1A1 vs 1SS413(TL3NKA) feature comparison

P1A1 Edal Industries Inc

Buy Now Datasheet

1SS413(TL3NKA) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.05 A 0.05 A
Rep Pk Reverse Voltage-Max 25 V 25 V
Surface Mount NO YES
Base Number Matches 1 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.70
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.1 W
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P1A1 with alternatives

Compare 1SS413(TL3NKA) with alternatives