P1A1
vs
1SS406,H3F(T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EDAL INDUSTRIES INC
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Output Current-Max
0.05 A
0.05 A
Rep Pk Reverse Voltage-Max
25 V
25 V
Surface Mount
NO
YES
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT, USC, 1-1E1A, 2 PIN
HTS Code
8541.10.00.70
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare P1A1 with alternatives
Compare 1SS406,H3F(T with alternatives
1SS406,H3F(T vs 1SS413(TL3NK,T)
1SS406,H3F(T vs 1SS413(TL3FDS,E)
1SS406,H3F(T vs 1SS413(TL3SONY)
1SS406,H3F(T vs 1SS406(TH3HLS,F)
1SS406,H3F(T vs KDR552E
1SS406,H3F(T vs 1SS413(TL3NKA)
1SS406,H3F(T vs 1SS413,L3SONYF(T
1SS406,H3F(T vs 1SS413(TL3,T)
1SS406,H3F(T vs 1SS413(TL3RENE)