P1500ECMCL vs P1500ECRP2 feature comparison

P1500ECMCL Littelfuse Inc

Buy Now Datasheet

P1500ECRP2 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 180 V 180 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 140 V 140 V
Holding Current-Max 150 mA 150 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
JESD-609 Code e3 e0
Moisture Sensitivity Level 2 1
Non-Repetitive Pk On-state Cur 30 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 3
Repetitive Peak Reverse Voltage 140 V

Compare P1500ECMCL with alternatives

Compare P1500ECRP2 with alternatives