P1500ECRP2
vs
TISP4180H3LM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
DO-92
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Pin Count
3
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
180 V
180 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
140 V
145 V
Holding Current-Max
150 mA
600 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
60 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
140 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
3
4
Compare P1500ECRP2 with alternatives
Compare TISP4180H3LM with alternatives