Part Details for P1500ECRP2 by Littelfuse Inc
Overview of P1500ECRP2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1500ECRP2
P1500ECRP2 CAD Models
P1500ECRP2 Part Data Attributes
|
P1500ECRP2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1500ECRP2
Littelfuse Inc
Silicon Surge Protector, 180V V(BO) Max, 60A, TO-92, TO-92, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 140 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 140 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1500ECRP2
This table gives cross-reference parts and alternative options found for P1500ECRP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1500ECRP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP4180H3LM-S | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | P1500ECRP2 vs TISP4180H3LM-S |
TISP4180H3LMR | Texas Instruments | Check for Price | Silicon Surge Protector, 180 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN | P1500ECRP2 vs TISP4180H3LMR |
TISP4180H3LMFR | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN | P1500ECRP2 vs TISP4180H3LMFR |
TISP4180H3LMFR | Texas Instruments | Check for Price | Silicon Surge Protector, 180 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, LMF002, DO-92, 2 PIN | P1500ECRP2 vs TISP4180H3LMFR |
P1500ECRP2 | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1500ECRP2 vs P1500ECRP2 |
TISP4180H3LMFR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | P1500ECRP2 vs TISP4180H3LMFR-S |
P1500ECAP1 | Teccor | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1500ECRP2 vs P1500ECAP1 |
TISP4180H3LM | JW Miller | Check for Price | SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | P1500ECRP2 vs TISP4180H3LM |
P1500ECAP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1500ECRP2 vs P1500ECAP2 |
TISP4180H3LM | Texas Instruments | Check for Price | 180V, 60A, SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | P1500ECRP2 vs TISP4180H3LM |