P1100ECL70RP2 vs TISP4115H3LM feature comparison

P1100ECL70RP2 Littelfuse Inc

Buy Now Datasheet

TISP4115H3LM Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC TEXAS INSTRUMENTS INC
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 90 V 90 V
JESD-30 Code O-PBCY-T2 O-PBCY-T2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 60 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 3
Part Package Code DO-92
Pin Count 2
Breakover Voltage-Max 115 V
Holding Current-Max 600 mA

Compare P1100ECL70RP2 with alternatives

Compare TISP4115H3LM with alternatives