TISP4115H3LM vs P1100ECALP1 feature comparison

TISP4115H3LM JW Miller

Buy Now Datasheet

P1100ECALP1 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer POWER INNOVATIONS LTD LITTELFUSE INC
Part Package Code DO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 TO-92, 2 PIN
Pin Count 2 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 4 1
Pbfree Code No
Rohs Code Yes
Configuration SINGLE
DC Off-state Voltage-Max 90 V
JEDEC-95 Code TO-92
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare TISP4115H3LM with alternatives

Compare P1100ECALP1 with alternatives