TISP4115H3LM
vs
P1100ECRP2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
LITTELFUSE INC
Part Package Code
DO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
3
Rohs Code
No
Breakover Voltage-Max
130 V
Configuration
SINGLE
DC Off-state Voltage-Max
90 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Repetitive Peak Reverse Voltage
90 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare TISP4115H3LM with alternatives
Compare P1100ECRP2 with alternatives