P0640SA
vs
TISP4082F3D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
TEXAS INSTRUMENTS INC
Part Package Code
DO-214AA
SOIC
Package Description
DO-214AA, 2 PIN
SMALL OUTLINE, R-PDSO-G8
Pin Count
2
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
70 V
82 V
Breakover Voltage-Min
58 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
58 V
66 V
Holding Current-Max
150 mA
150 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-G8
Non-Repetitive Pk On-state Cur
20 A
4 A
Number of Elements
1
1
Number of Terminals
2
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Repetitive Peak Reverse Voltage
58 V
Surface Mount
YES
YES
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
8
4
Compare P0640SA with alternatives
Compare TISP4082F3D with alternatives