P0640SA vs KP10L07-4103 feature comparison

P0640SA BrightKing Inc

Buy Now Datasheet

KP10L07-4103 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BRIGHTKING INC SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 77 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 20 A 100 A
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 4 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 8 1
Package Description SMALL OUTLINE, R-PDSO-C2
Pin Count 2
Breakover Voltage-Min 65 V
Qualification Status Not Qualified

Compare KP10L07-4103 with alternatives