TISP4082F3D
vs
TISP4350L3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Part Package Code
SOIC
DO-92
Package Description
SMALL OUTLINE, R-PDSO-G8
CYLINDRICAL, O-PBCY-T2
Pin Count
8
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
82 V
350 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
66 V
275 V
JESD-30 Code
R-PDSO-G8
O-PBCY-T2
Non-Repetitive Pk On-state Cur
4 A
18 A
Number of Elements
1
1
Number of Terminals
8
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Trigger Device Type
SILICON SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
1
JEDEC-95 Code
DO-92
Compare TISP4082F3D with alternatives
Compare TISP4350L3 with alternatives