P0544NLT
vs
S553-1006-AE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
BEL FUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Pulse Electronics
Additional Feature
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
GATE DRIVE
LAN; 10 BASE-T
Approvals
AEC-Q200
ET Product-Min
45.1 V-us
1.5 V-us
Height
7.6 mm
5.72 mm
Isolation Voltage
1500 V
1500 V
Length
9 mm
12.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
3
Operating Temperature-Max
130 °C
70 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
Primary Inductance
3300 µH
100 µH
Surface Mount
YES
YES
Transformer Type
PULSE TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1:1
1:1
Width
8.6 mm
7.24 mm
Base Number Matches
1
1
Pulse Rise Time-Max
1.8 ns
Compare P0544NLT with alternatives
Compare S553-1006-AE with alternatives