P0544NLT vs PE-68042T feature comparison

P0544NLT Pulse Electronics Corporation

Buy Now Datasheet

PE-68042T Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Pulse Electronics
Additional Feature LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
Application GATE DRIVE 10 BASE-T
Approvals AEC-Q200
ET Product-Min 45.1 V-us
Height 7.6 mm 5.08 mm
Isolation Voltage 1500 V 1500 V
Length 9 mm 19.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 130 °C 70 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL TAPE & REEL
Primary Inductance 3300 µH 200 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1:1 2.828CT:1; 1:1
Width 8.6 mm 6.6 mm
Base Number Matches 1 1

Compare P0544NLT with alternatives

Compare PE-68042T with alternatives