P0206-R12-KBQ vs 550-3399-02-02-36 feature comparison

P0206-R12-KBQ RCD Components Inc

Buy Now Datasheet

550-3399-02-02-36 Cambion Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC CAMBION ELECTRONICS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.5 mm 0.51 mm
Lead Length 25.4 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.42 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Bulk TR
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1.27 A 1.27 A
Self Resonance Frequency 640 MHz 590 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Nickel (Ni)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare P0206-R12-KBQ with alternatives

Compare 550-3399-02-02-36 with alternatives