P0206-R12-KBQ
vs
MS75083-02
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
DC Resistance
0.09 Ω
0.09 Ω
Inductance-Nom (L)
0.12 µH
0.12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.5 mm
0.5 mm
Lead Length
25.4 mm
25.4 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.42 mm
2.42 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
1.27 A
1.27 A
Self Resonance Frequency
640 MHz
640 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN/TIN LEAD
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Reference Standard
MS75083
Compare P0206-R12-KBQ with alternatives
Compare MS75083-02 with alternatives