550-3399-02-02-36 vs 10M120KLF feature comparison

550-3399-02-02-36 Cambion Electronics Ltd

Buy Now Datasheet

10M120KLF Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD GOWANDA ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.5106 mm
Lead Length 38.1 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 12 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1.27 A 1.27 A
Self Resonance Frequency 590 MHz 640 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Nickel (Ni) Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Core Material PHENOLIC
JESD-609 Code e2
Test Frequency 25 MHz

Compare 550-3399-02-02-36 with alternatives

Compare 10M120KLF with alternatives