P-308-CCE vs P-308-AB feature comparison

P-308-CCE Cinch Connectivity Solutions

Buy Now Datasheet

P-308-AB Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Termination CADMIUM CADMIUM
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC PHENOLIC
MIL Conformance NO NO
Mating Information S-308-CCE S-308-AB
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-1 94V-1
Base Number Matches 1 1

Compare P-308-CCE with alternatives

Compare P-308-AB with alternatives