P-308-AB vs 213090-2 feature comparison

P-308-AB Cinch Connectivity Solutions

Buy Now Datasheet

213090-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Termination CADMIUM
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information S-308-AB MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Termination Type SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-1
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACT: 202422-1
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
EMI Shielded NO
Insulator Color BLACK
Mains Connector Rating 115/230VAC
Number Of Connectors ONE
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO

Compare P-308-AB with alternatives

Compare 213090-2 with alternatives