There are no models available for this part yet.
Overview of P-308-CCE by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P-308-CCE by Cinch Connectivity Solutions
Part Data Attributes for P-308-CCE by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Termination
|
CADMIUM
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PHENOLIC
|
MIL Conformance
|
NO
|
Mating Information
|
S-308-CCE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-1
|
Alternate Parts for P-308-CCE
This table gives cross-reference parts and alternative options found for P-308-CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-308-CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-308-LAB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | P-308-CCE vs P-308-LAB |
MRE8PN | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | P-308-CCE vs MRE8PN |
213090-4 | PIN MODULE, 8 POSN, G-SERIES | TE Connectivity | P-308-CCE vs 213090-4 |
P-308-DB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | P-308-CCE vs P-308-DB |
DRP108 | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | P-308-CCE vs DRP108 |
MREML8PKHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | P-308-CCE vs MREML8PKHV |
P-308-AB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | P-308-CCE vs P-308-AB |
DRP108-T | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | P-308-CCE vs DRP108-T |
MREML8PJTHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | P-308-CCE vs MREML8PJTHV |
P-2408-LAB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | P-308-CCE vs P-2408-LAB |