OTERDCVANF-100.000000
vs
VC-706-HDE-KAAN-100M000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TAITIEN ELECTRONICS CO LTD
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
1 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
7.0mm x 5.0mm x 1.8mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
1 ns
|
0.6 ns
|
Supply Voltage-Max |
3.63 V
|
2.625 V
|
Supply Voltage-Min |
2.97 V
|
2.375 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Output Load |
|
100 OHM
|
|
|
|
Compare OTERDCVANF-100.000000 with alternatives
Compare VC-706-HDE-KAAN-100M000000 with alternatives