ORNTA5001ZTS
vs
ORNA5001Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP, 1620
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Total Weight
119.7997
86.366
Category CO2 Kg
4.9
4.9
CO2
587.01853
423.19340000000005
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
95
90
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4, 7439-92-1
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Rectangular
Molded Case
Element Power Dissipation
0.1 W
First Element Resistance
5000 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.73 mm
1.73 mm
Package Length
4.9 mm
4.93 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
DIP
Package Width
3.9 mm
3.99 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
0.1 W
Rated Temperature
70 °C
Resistance
5000 Ω
5000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5000 Ω
Size Code
1915
1916
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
MATTE TIN
Tin/Lead (Sn70Pb30)
Terminal Shape
GULL WING
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
4
SVHC Over MCV
7439-92-1
Compare ORNTA5001ZTS with alternatives
Compare ORNA5001Z with alternatives