ORNA5001Z vs ORNA5001ZT1 feature comparison

ORNA5001Z Vishay Intertechnologies

Buy Now Datasheet

ORNA5001ZT1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
Construction Molded Case Rectangular
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 1.73 mm
Package Length 4.93 mm 4.9 mm
Package Style DIP SMT
Package Width 3.99 mm 3.9 mm
Rated Power Dissipation (P) 0.1 W 0.4 W
Resistance 5000 Ω 5000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1916 1915
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30) Tin/Lead (Sn70Pb30)
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Package Description CHIP
Element Power Dissipation 0.1 W
First Element Resistance 5000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Temperature 70 °C
Second/Last Element Resistance 5000 Ω
Surface Mount YES
Technology THIN FILM
Temperature Coefficient Tracking 5 ppm/°C
Terminal Shape GULL WING

Compare ORNA5001Z with alternatives

Compare ORNA5001ZT1 with alternatives