ORNA5001Z vs DFNA5001ZT3 feature comparison

ORNA5001Z Vishay Thin Film

Buy Now Datasheet

DFNA5001ZT3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, 1916
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Molded Case Rectangular
JESD-609 Code e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.73 mm 0.85 mm
Package Length 4.93 mm 4 mm
Package Style DIP SMT
Package Width 3.99 mm 4 mm
Rated Power Dissipation (P) 0.1 W 0.4 W
Resistance 5000 Ω 5000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1916 1616
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30)
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Factory Lead Time 27 Weeks
Additional Feature PRECISION
Element Power Dissipation 0.1 W
First Element Resistance 5000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Packing Method TR
Rated Temperature 70 °C
Second/Last Element Resistance 5000 Ω
Surface Mount YES
Technology THIN FILM
Temperature Coefficient Tracking 3 ppm/°C
Terminal Shape WRAPAROUND

Compare ORNA5001Z with alternatives

Compare DFNA5001ZT3 with alternatives