OR3T1256PS240I-DB vs OR3T125-5PS240I feature comparison

OR3T1256PS240I-DB Lattice Semiconductor Corporation

Buy Now Datasheet

OR3T125-5PS240I LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LUCENT TECHNOLOGIES INC
Part Package Code QFP QFP
Package Description HFQFP, HQFP240,1.37SQ,20 HLFQFP, HQFP240,1.37SQ,20
Pin Count 240 240
Reach Compliance Code compliant unknown
Combinatorial Delay of a CLB-Max 1.32 ns 1.8 ns
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3
Number of CLBs 784 784
Number of Equivalent Gates 186000 92000
Number of Inputs 188 188
Number of Logic Cells 6272 6272
Number of Outputs 188 188
Number of Terminals 240 240
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 784 CLBS, 186000 GATES 784 CLBS, 92000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HLFQFP
Package Equivalence Code HQFP240,1.37SQ,20 HQFP240,1.37SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3.3 V
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 32 mm 32 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Additional Feature TYP GATES = 92000 TO 186000
Clock Frequency-Max 80 MHz

Compare OR3T1256PS240I-DB with alternatives

Compare OR3T125-5PS240I with alternatives