OR3T1256PS240I-DB
vs
OR3T125-6PS240-DB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
AGERE SYSTEMS INC
Part Package Code
QFP
QFP
Package Description
HFQFP, HQFP240,1.37SQ,20
HFQFP,
Pin Count
240
240
Reach Compliance Code
compliant
unknown
Combinatorial Delay of a CLB-Max
1.32 ns
1.35 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
Number of CLBs
784
784
Number of Equivalent Gates
186000
92000
Number of Inputs
188
Number of Logic Cells
6272
Number of Outputs
188
Number of Terminals
240
240
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
784 CLBS, 186000 GATES
784 CLBS, 92000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Equivalence Code
HQFP240,1.37SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3.3 V
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
32 mm
32 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Additional Feature
TYP GATES = 92000 TO 186000
Clock Frequency-Max
80 MHz
Compare OR3T1256PS240I-DB with alternatives
Compare OR3T125-6PS240-DB with alternatives