OR3T125-5PS240I
vs
OR3T125-5PS240I-DB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LUCENT TECHNOLOGIES INC
Package Description
HLFQFP, HQFP240,1.37SQ,20
,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.8 ns
1.8 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
186000
92000
Number of Inputs
188
184
Number of Logic Cells
6272
Number of Outputs
188
184
Number of Terminals
240
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
784 CLBS, 186000 GATES
784 CLBS, 92000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
QFP
Package Equivalence Code
HQFP240,1.37SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
1
Additional Feature
TYP GATES = 92000 TO 186000
Clock Frequency-Max
80 MHz
Number of CLBs
784
Compare OR3T125-5PS240I with alternatives
Compare OR3T125-5PS240I-DB with alternatives