OR2T12A-7S240
vs
XC3190-4PQ208C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
ROCHESTER ELECTRONICS LLC
Package Description
QFP, QFP240,1.3SQ,20
PLASTIC, QFP-208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 15600 TO 35800
MAX. 144 I/OS; 928 FLIP-FLOPS; TYP. GATES = 5000 - 7500
Clock Frequency-Max
10 MHz
230 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
3.3 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G208
JESD-609 Code
e0
Length
32 mm
28 mm
Number of CLBs
324
320
Number of Equivalent Gates
15600
5000
Number of Inputs
184
Number of Logic Cells
1296
Number of Outputs
184
Number of Terminals
240
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
324 CLBS, 15600 GATES
320 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.92 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
28 mm
Base Number Matches
2
2
Part Package Code
QFP
Pin Count
208
Compare OR2T12A-7S240 with alternatives
Compare XC3190-4PQ208C with alternatives