OR2T12A-7S240
vs
OR2T06A-6T144
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
LUCENT TECHNOLOGIES INC
Package Description
QFP, QFP240,1.3SQ,20
QFP, QFP144,.87SQ,20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 15600 TO 35800
TYP. GATES = 6900 TO 15900
Clock Frequency-Max
10 MHz
10 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
1.4 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G144
JESD-609 Code
e0
e0
Length
32 mm
20 mm
Number of CLBs
324
144
Number of Equivalent Gates
15600
6900
Number of Inputs
184
110
Number of Logic Cells
1296
576
Number of Outputs
184
110
Number of Terminals
240
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
324 CLBS, 15600 GATES
144 CLBS, 6900 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
20 mm
Base Number Matches
2
2
Compare OR2T12A-7S240 with alternatives
Compare OR2T06A-6T144 with alternatives