OR2T12A-7S240 vs XC3030A-6PQG100C feature comparison

OR2T12A-7S240 LSI Corporation

Buy Now Datasheet

XC3030A-6PQG100C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC XILINX INC
Package Description QFP, QFP240,1.3SQ,20 QFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 15600 TO 35800 MAX USABLE 2000 LOGIC GATES
Clock Frequency-Max 10 MHz 135 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 4.1 ns
JESD-30 Code S-PQFP-G240 R-PQFP-G100
JESD-609 Code e0 e3
Length 32 mm 20 mm
Number of CLBs 324 100
Number of Equivalent Gates 15600 1500
Number of Inputs 184 80
Number of Logic Cells 1296
Number of Outputs 184 80
Number of Terminals 240 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 324 CLBS, 15600 GATES 100 CLBS, 1500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP240,1.3SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.1 mm 3.4 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 32 mm 14 mm
Base Number Matches 2 1
Part Package Code QFP
Pin Count 100
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare OR2T12A-7S240 with alternatives

Compare XC3030A-6PQG100C with alternatives