OPZ290GPZ vs OPA2251UA feature comparison

OPZ290GPZ Analog Devices Inc

Buy Now Datasheet

OPA2251UA Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC BURR-BROWN CORP
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 110 dB 100 dB
Input Offset Voltage-Max 750 µV 300 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Length 9.27 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Slew Rate-Min 0.005 V/us
Slew Rate-Nom 12000 V/us 0.01 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 20 35
Voltage Gain-Min 100000 100000
Width 7.62 mm
Base Number Matches 1 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.02 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Power NO
Programmable Power NO
Supply Current-Max 0.09 mA
Wideband NO

Compare OPZ290GPZ with alternatives