OPZ290GPZ vs 5962-9163204MPA feature comparison

OPZ290GPZ Analog Devices Inc

Buy Now Datasheet

5962-9163204MPA Micross Components

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC MICROSS COMPONENTS
Part Package Code DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.01 µA
Common-mode Reject Ratio-Min 80 dB 94 dB
Common-mode Reject Ratio-Nom 110 dB 97 dB
Input Offset Voltage-Max 750 µV 430 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Length 9.27 mm
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Slew Rate-Min 0.005 V/us
Slew Rate-Nom 12000 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 20
Voltage Gain-Min 100000 400000
Width 7.62 mm
Base Number Matches 1 3
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.008 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Low-Bias NO
Low-Offset YES
Micropower YES
Programmable Power NO
Screening Level MIL-STD-883
Supply Current-Max 0.08 mA

Compare OPZ290GPZ with alternatives

Compare 5962-9163204MPA with alternatives