OPZ290GPZ
vs
LT1078AMJ8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.025 µA
0.01 µA
Common-mode Reject Ratio-Min
80 dB
97 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Input Offset Voltage-Max
750 µV
430 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e3
e0
Length
9.27 mm
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
5.08 mm
Slew Rate-Min
0.005 V/us
0.04 V/us
Slew Rate-Nom
12000 V/us
0.1 V/us
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
20
200
Voltage Gain-Min
100000
150000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.008 µA
Frequency Compensation
YES
Low-Offset
YES
Micropower
YES
Supply Current-Max
0.16 mA
Compare OPZ290GPZ with alternatives
Compare LT1078AMJ8 with alternatives