OPL810 vs MRD950 feature comparison

OPL810 TT Electronics OPTEK Technology

Buy Now Datasheet

MRD950 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC, TO-18, 3 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer TT Electronics
Additional Feature TTL COMPATIBLE
Application GENERAL PURPOSE ENCODER
Configuration COMPLEX SINGLE
Infrared Range YES YES
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Current-Max 0.015 mA
Supply Voltage-Min 4.5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Hysteresis Ratio-Nom 0.75

Compare OPL810 with alternatives

Compare MRD950 with alternatives