MRD950 vs S10053 feature comparison

MRD950 Motorola Semiconductor Products

Buy Now Datasheet

S10053 Hamamatsu Photonics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC HAMAMATSU PHOTONICS KK
Reach Compliance Code unknown unknown
Application ENCODER SWITCHING
Configuration SINGLE COMPLEX
Hysteresis Ratio-Nom 0.75 0.65
Infrared Range YES YES
JESD-609 Code e0
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 60 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND RECTANGULAR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1
Samacsys Manufacturer Hamamatsu
Size 3.4 mm
Supply Voltage-Min 4.5 V

Compare MRD950 with alternatives

Compare S10053 with alternatives